
Surface mount supervisory circuit IC featuring a single voltage monitoring channel. Operates within a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V and a threshold voltage of 4.62V. Provides active high/low reset with a 150ms timeout. Maximum supply current is 2mA, with typical operating current at 500uA. Suitable for applications requiring power-on reset functionality.
Maxim DS1231S-20N+ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 5.5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Series | DS1231 |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1231S-20N+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
