
Surface mount supervisory circuit IC monitors a single voltage channel with a reset threshold voltage of 4.62V, featuring adjustable overvoltage and undervoltage thresholds at 4.74V and 4.5V respectively. This integrated circuit operates within a supply voltage range of 4.5V to 5.5V, consuming a maximum of 2mA. It provides active high/low reset functionality with a 150ms reset timeout. The component is packaged in a 16-pin SOIC format.
Maxim DS1231S-50 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.74V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1231S-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
