
16-Pin SOIC W surface mount processor supervisor with a typical reset threshold voltage of 4.62V, monitoring voltages from 4.5V to 5.5V. Features one supervisor with active high/active low/open drain/push-pull output drivers and a watchdog timer. Operates within a supply voltage range of 4.5V to 5.5V, with a maximum supply current of 2000 µA and a maximum reset active time of 1000 ms. Packaged in a wide body plastic SOIC with gull-wing leads, suitable for surface mounting.
Maxim DS1232S/T&R/C04 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Output Driver | Active High/Active Low/Open Drain/Push-Pull |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 4.5V |
| Typical Reset Threshold Voltage | 4.62V |
| Maximum Reset Threshold Voltage | 4.74V |
| Monitored Voltage | 4.5 to 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 2000uA |
| Maximum Reset Active Time | 1000ms |
| Power Fail Detection | No |
| Watchdog Timer | Yes |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1232S/T&R/C04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.