
Surface mount supervisory circuit IC with a single channel, featuring active high/low reset and a watchdog timer. Monitors one voltage with a threshold of 4.62V, operating between 4.5V and 5.5V with a typical supply current of 2mA. Designed for a temperature range of -40°C to 85°C, this lead-free, RoHS compliant component is supplied in a 16-pin SOIC W package on tape and reel.
Maxim DS1232SN+T&R technical specifications.
| Package/Case | SOIC W |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.74V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1232SN+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
