
Surface mount supervisory circuit IC with active-low reset, monitoring a single voltage. Features a reset threshold voltage of 4.125V, with minimum and maximum reset thresholds at 4V and 4.24V respectively. Operates within a supply voltage range of 1.2V to 5.5V, consuming a maximum supply current of 50uA. Packaged in a SOT-223-3 case measuring 6.7mm x 3.7mm x 1.8mm, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Maxim DS1233DZ-15+ technical specifications.
| Package/Case | SOT-223-3 |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.24V |
| Min Reset Threshold Voltage | 4V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.24V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 4.125V |
| Type | Simple Reset/Power-On Reset, Monitor |
| Undervoltage Threshold | 4V |
| Watchdog Timer | No |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1233DZ-15+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
