
Supervisory circuit for power management, featuring a single voltage monitor with active-low reset. Offers a reset threshold voltage range of 4.5V to 4.75V and a reset timeout of 250ms. Operates with a supply voltage from 1.2V to 5.5V, drawing a maximum supply current of 50uA. Packaged in a SOT-223-3 surface-mount case, this lead-free component is RoHS compliant.
Maxim DS1233DZ-5+ technical specifications.
| Package/Case | SOT-223-3 |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Supply Current | 50uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset, Monitor |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1233DZ-5+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
