
Surface mount supervisory circuit with a single channel, designed for power-on reset and simple reset functions. Features an active-low reset output with a 250ms timeout. Operates within a supply voltage range of 1.2V to 5.5V, with a typical operating voltage of 5V. Reset threshold voltages are set between 4.5V and 4.75V. This lead-free, RoHS-compliant component offers a maximum supply current of 50uA and operates across a temperature range of -40°C to 85°C. Packaged in SOT-223-3 for tape and reel distribution.
Maxim DS1233DZ-5+T&R technical specifications.
| Package/Case | SOT-223-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1233DZ-5+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
