Maxim DS1233M-3/T&R technical specifications.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.8V |
| Min Reset Threshold Voltage | 2.64V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Threshold Voltage | 2.72V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.64V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1233M-3/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
