Surface mount supervisory circuit IC with active-low reset, monitoring a single voltage channel. Features a reset threshold voltage of 4.625V, with undervoltage detection at 4.5V and overvoltage detection at 4.75V. Operates from 1.2V to 5.5V supply voltage, consuming a maximum of 50uA. Reset timeout is 200ms. Packaged in SOIC, lead-free and RoHS compliant, with a maximum operating temperature of 85°C.
Maxim DS1233MS-55+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Output Voltage | 5V |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Supply Current | 50uA |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset, Monitor |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1233MS-55+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
