
The DS1236AS-10N is a single voltage monitor from Maxim, operating within a temperature range of -40°C to 85°C. It monitors a single voltage and provides an active high/low reset signal when the voltage falls below 4.25V or exceeds 4.5V. The device is packaged in a 0.300 INCH SOIC-16 package and has a typical operating supply current of 4mA. The DS1236AS-10N is not RoHS compliant.
Maxim DS1236AS-10N technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4mA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 25ms |
| RoHS Compliant | No |
| Series | MicroManager |
| Threshold Voltage | 4.37V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1236AS-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.