
The DS1238S-10 is a single-cell battery backup circuit from Maxim, operating within a temperature range of 0°C to 70°C. It monitors a single voltage and has an overvoltage threshold of 4.5V and an undervoltage threshold of 4.25V. The device is available in a 45-piece rail/tube packaging and is not RoHS compliant. It has a reset timeout of 40ms and is suitable for surface mount applications.
Maxim DS1238S-10 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4mA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 40ms |
| RoHS Compliant | No |
| Series | MicroManager |
| Threshold Voltage | 4.37V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1238S-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
