Maxim DS1239S-5N technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 25ms |
| Series | MicroManager |
| Threshold Voltage | 4.62V |
| Type | Battery Backup Circuit |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1239S-5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
