Maxim DS1244W-120 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| RoHS Compliant | No |
| Series | DS1244W |
| Time Format | HH:MM:SS:hh |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1244W-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.