
The DS1245AB-120IND+ is a 1Mb non-volatile SRAM from Maxim, featuring a 128KX8 organization and a parallel interface. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage, drawing a maximum current of 85mA. The device is packaged in a rail/Tube format and is compliant with RoHS regulations.
Maxim DS1245AB-120IND+ technical specifications.
| Access Time | 120ns |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1245AB-120IND+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
