Maxim DS1245YL-70IND technical specifications.
| Access Time | 70ns |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1245YL-70IND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.