
The DS1248W-120IND is a real-time clock IC with a memory size of 128KB. It features an access time of 120ns and operates within a temperature range of -40°C to 85°C. The device is packaged in a 0.740 INCH, ENCAPSULATED, DIP-32 package and is designed for through hole mounting. The IC is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Maxim DS1248W-120IND technical specifications.
| Access Time | 120ns |
| Date Format | YY-MM-DD-dd |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Time Format | HH:MM:SS:hh (12/24 hr) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1248W-120IND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
