Maxim DS1248WP-120IND technical specifications.
| Access Time | 120ns |
| Date Format | YY-MM-DD-dd |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Time Format | HH:MM:SS:hh |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1248WP-120IND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
