
The DS1248YP-70+ is a 128KB parallel clock IC with an access time of 70ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The IC is packaged in a module format and is compliant with RoHS regulations. It is designed for surface mount applications and has a memory size of 128KB.
Maxim DS1248YP-70+ technical specifications.
| Access Time | 70ns |
| Package/Case | Module |
| Date Format | YY-MM-DD-dd |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1248YP-70+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
