Maxim DS1250ABP-100+ technical specifications.
| Access Time | 100ns |
| Package/Case | Module |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM, RAM |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Organization | 512KX8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1250ABP-100+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
