Maxim DS1251WP-120+ technical specifications.
| Access Time | 120ns |
| Package/Case | Module |
| Date Format | YY-MM-DD-dd |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1251WP |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1251WP-120+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
