Maxim DS1254WB-C02 technical specifications.
| Package/Case | BGA |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Memory Size | 2MB |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tray |
| Time Format | HH:MM:SS:hh (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1254WB-C02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.