Maxim DS1254WB2-150 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 8b |
| Date Format | YY-MM-DD-dd |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.7V |
| Memory Size | 2MB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX8 |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Time Format | HH:MM:SS:hh (12/24 hr) |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1254WB2-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.