Maxim DS1254YB2-100 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DS1254 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1254YB2-100 to view detailed technical specifications.
No datasheet is available for this part.