Maxim DS1258W-150 technical specifications.
| Access Time | 150ns |
| Package/Case | PDIP |
| Data Bus Width | 16b |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Supply Voltage | 3V |
| Package Quantity | 9 |
| Packaging | Box |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1258W-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
