Maxim DS1265W-150+ technical specifications.
| Access Time | 150ns |
| Data Bus Width | 8b |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX8 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1265W-150+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
