Maxim DS1267-050 technical specifications.
| Package/Case | PDIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Taps | 256 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1267-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
