Maxim DS1267E-10+ technical specifications.
| Package/Case | TSSOP |
| Frequency | 10MHz |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 22uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1267E-10+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
