Maxim DS1267E-100+T&R technical specifications.
| Package/Case | TSSOP |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | DS1267E |
| Supply Current | 650uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1267E-100+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
