Maxim DS1267E-50 technical specifications.
| Package/Case | TSSOP |
| Frequency | 10MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Channels | 256 |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1267E-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
