Maxim DS1270W-100# technical specifications.
| Access Time | 100ns |
| Data Bus Width | 8b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX8 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1270W-100# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
