Maxim DS1283 technical specifications.
| Logic Function | Clock |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| RoHS Compliant | No |
| Series | DS1283 |
| Time Format | HH:MM:SS:hh |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1283 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.