Maxim DS12885N+ technical specifications.
| Package/Case | PDIP |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 114B |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS12885N+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
