Maxim DS12R885-33 technical specifications.
| Package/Case | SOIC |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS12R885-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.