The DS12R885S-33+T&R is a real time clock IC from Maxim, packaged in a SOIC package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 3.3V. This device is RoHS compliant and available in quantities of 1000 units per reel. The IC has a memory size of 114 bytes and a time format of HH:MM:SS (12/24 hr).
Maxim DS12R885S-33+T&R technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 114B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS12R885S |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS12R885S-33+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.