
Real-Time Clock (RTC) IC with trickle charge capability. Features a 3-wire serial interface and supports YY-MM-DD-dd date format and HH:MM:SS time format. Operates from 2V to 5.5V with a typical supply current of 1.2mA. Packaged in a PDIP through-hole mount with dimensions of 9.91mm length, 7.87mm width, and 4.45mm height. RoHS compliant with a maximum operating temperature of 70°C.
Maxim DS1302+ technical specifications.
| Package/Case | PDIP |
| Date Format | YY-MM-DD-dd |
| Height | 4.45mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 31B |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Weight | 0.032805oz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1302+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
