Maxim DS1302N technical specifications.
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 31B |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Time Format | HH:MM:SS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1302N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
