Maxim DS1302S-16/T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 31B |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | DS1302S |
| Time Format | HH:MM:SS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1302S-16/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
