Maxim DS1302Z+T&R/C07 technical specifications.
| Package/Case | SO |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 31B |
| Min Supply Voltage | 2V |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | DS1302Z |
| Time Format | HH:MM:SS (12/24 hr) |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1302Z+T&R/C07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
