Maxim DS1302Z/T&R technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 31B |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1302Z/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.