
The DS1305EN+T&R/C01 is a 96B real-time clock IC from Maxim, featuring a 12/24hr time format. It operates within a temperature range of -40°C to 85°C and is available in a TSSOP package. This IC is RoHS compliant and available in quantities of 2500 units per reel. It is not radiation hardened.
Maxim DS1305EN+T&R/C01 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 96B |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1305EN |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1305EN+T&R/C01 to view detailed technical specifications.
No datasheet is available for this part.