Maxim DS1306E/T&R technical specifications.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 96B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1306E/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
