The DS1308U-3+T is a real-time clock IC with 56 bytes of memory, operating on a 3V supply voltage. It features a UMAX package and is designed for surface mount applications. The device supports I2C and serial interfaces, and can operate within a temperature range of -40°C to 85°C. The DS1308U-3+T is compliant with RoHS regulations and is available in tape and reel packaging.
Maxim DS1308U-3+T technical specifications.
| Package/Case | UMAX |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 56B |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1308U |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1308U-3+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.