Maxim DS1314 technical specifications.
| Package/Case | DIP |
| Height | 3.18mm |
| Lead Free | Contains Lead |
| Length | 8.84mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.080001oz |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
