Maxim DS1314E/T&R technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 30uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.006737oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1314E/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
