Maxim DS1315-5+ technical specifications.
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.8kHz |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1315-5+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
