Maxim DS1315E-33 technical specifications.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Time Format | HH:MM:SS:hh (12/24 hr) |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1315E-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
