Maxim DS1318 technical specifications.
| Package/Case | TSSOP |
| Date Format | Binary |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Time Format | Binary |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.