
The DS1318E+ is a real time clock IC with binary time and date formats. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package. The device is surface mountable and RoHS compliant. It is packaged in a rail/Tube package with 62 units per package.
Maxim DS1318E+ technical specifications.
| Package/Case | TSSOP |
| Date Format | Binary |
| Height | 0.95mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DS1318E |
| Time Format | Binary |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1318E+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.