Maxim DS1318E+T&R technical specifications.
| Package/Case | TSSOP |
| Date Format | Binary |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Time Format | Binary |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1318E+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.