Maxim DS1321E technical specifications.
| Package/Case | TSSOP |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.006737oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1321E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
